BSB0205HP-00EFG

108-BSB0205HP-00EFG
BSB0205HP-00EFG

Mfr.:

Description:
DC Fans Tubeaxial Fan, 20x5mm, 5VDC, Sleeve, 4x Lead Wires, Lock Rotor Sensor, Tach, PWM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 464

Stock:
464 Can Dispatch Immediately
Quantities greater than 464 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,25 € 14,25 €
11,70 € 117,00 €
10,73 € 268,25 €
10,09 € 504,50 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
20 mm
5.28 mm
20 mm
5 VDC
0.57 CFM (0.02 m3/min)
12000 RPM
Sleeve
35.9 dBA
750 mW
Locked Rotor Sensor, Tachometer, PWM
Plastic
Wire Leads - 4
BSB
Brand: Delta Electronics
Current Type: DC
Life: 30000 Hour
Pressure Type: 11.35 mm H2O
Product Type: DC Fans
Size: 20 mm x 20 mm
Factory Pack Quantity: 352
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,812 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.