BR1K5W043

Delta Electronics
108-BR1K5W043
BR1K5W043

Mfr.:

Description:
Motor & Motor Drive Accessories Resistor 1500W 43 Ohm

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,79 € 130,79 €
129,76 € 648,80 €
128,97 € 1.289,70 €
128,25 € 3.206,25 €
127,16 € 6.358,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Motor & Motor Drive Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Motor Drive Accessories
Braking Resistor
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Motor Drive Type: Accessory, Braking Resistor
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

FEATURED PRODUCTS
DELTA ELECTRONICS