BR1K2W015

Delta Electronics
108-BR1K2W015
BR1K2W015

Mfr.:

Description:
Motor & Motor Drive Accessories Resistor 1200W 15 Ohm

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,92 € 110,92 €
110,43 € 552,15 €
109,17 € 1.091,70 €
107,94 € 2.698,50 €
107,25 € 5.362,50 €
106,96 € 10.696,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Motor & Motor Drive Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Motor Drive Accessories
Braking Resistor
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Motor Drive Type: Accessory, Braking Resistor
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

FEATURED PRODUCTS
DELTA ELECTRONICS