BFB1224ME-F00

108-BFB1224ME-F00
BFB1224ME-F00

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 125x126x34mm, 24VDC, Tachometer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC
24 VDC
23.7 CFM (0.67 m3/min)
Ball
46 dBA
2000 RPM
5.52 W
125 mm
126 mm
34 mm
Plastic
Wire Leads
BFB
Tachometer
Brand: Delta Electronics
Packaging: Bulk
Pressure Type: 0.472 in H2O
Product Type: Blowers
Factory Pack Quantity: 36
Subcategory: Fans, Blowers & Accessories
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414593590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596560
ECCN:
EAR99