BFB1212VH-AF00

108-BFB1212VH-AF00
BFB1212VH-AF00

Mfr.:

Description:
Blowers & Centrifugal Fans Blower, 120x32mm, 12VDC, Ball, 3x Lead Wires, Lock Rotor Sensor, Tachometer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC
12 VDC
Ball
120 mm
120 mm
32 mm
BFB
Locked Rotor Sensor, Tachometer
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Packaging: Bulk
Product Type: Blowers
Factory Pack Quantity: 42
Subcategory: Fans, Blowers & Accessories
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414593590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596560
ECCN:
EAR99