BFB1012EH-C18J

108-BFB1012EH-C18J
BFB1012EH-C18J

Mfr.:

Description:
Blowers & Centrifugal Fans Blower Fan, 97x94x33mm, 12VDC, 45.49CFM, Ball, 4Leads, Lock Rotor, Tach/PWM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Blower
DC
12 VDC
45.5 CFM (1.29 m3/min)
Ball
62 dBA
5800 RPM
23.6 W
97 mm
94 mm
33 mm
Thermoplastic (TP)
Wire Leads
BFB
Locked Rotor Sensor, Tachometer, PWM
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Centrifugal Fans
Factory Pack Quantity: 56
Subcategory: Fans, Blowers & Accessories
Unit Weight: 234 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414593590
CNHTS:
8414599099
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99