BFB1012EF-0018H

Delta Electronics
108-BFB1012EF-0018H
BFB1012EF-0018H

Mfr.:

Description:
Blowers & Centrifugal Fans Blower Fan, 97x94x33mm, 12VDC, 56.08CFM, Ball, 4Lead, Tach, Lock Rotor, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
504
Expected 12/21/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,86 € 25,86 €
21,37 € 213,70 €
20,83 € 1.166,48 €
20,67 € 2.315,04 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Blower
DC
12 VDC
56.1 CFM (1.59 m3/min)
Ball
69 dBA
7500 RPM
60 W
97 mm
94 mm
33 mm
Thermoplastic (TP)
Wire Leads - 4
BFB
Tachometer, Locked Rotor Sensor, Tachometer, PWM
Brand: Delta Electronics
Product Type: Centrifugal Fans
Factory Pack Quantity: 56
Subcategory: Fans, Blowers & Accessories
Unit Weight: 250,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
CNHTS:
8414599099
USHTS:
8414596560
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Pressure Blower Fans

Delta Electronics High-Pressure Blower Fans are designed for high-impedance and high-suction systems. These centrifugal blowers are ideal for cordless and robot vacuums as well as Continuous Positive Airway Pressure (CPAP) machines for sleep apnea. These fans feature a high air pressure blower design that greatly increases maximum air pressure and fan speed while minimizing fan size. This performance increase is managed by a pulse-width-modulated (PWM) system that can precisely regulate fan speed and pressure for reliable and steady performance. Delta Electronics High-Pressure Blower Fans assist vacuum systems in maintaining proper suction across changing landscapes while also offering continuous pressure flow for assistive devices such as CPAP machines. These fans offer low power consumption and vibration and noise levels as low as 38dBA.