BFB0712L-AF00

Delta Electronics
108-BFB0712L-AF00
BFB0712L-AF00

Mfr.:

Description:
Blowers & Centrifugal Fans Blower, 75.7x75.7x25mm, 12VDC, Ball, 3x Lead Wire, Lock Rotor Sensor, Tachometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 324   Multiples: 108
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,30 € 3.661,20 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Blower
DC
12 VDC
9.26 CFM (0.26 m3/min)
Ball
39 dBA
2800 RPM
1.2 W
70 mm
70 mm
25 mm
Plastic
Wire Leads - 3
BFB
Locked Rotor Sensor, Tachometer
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Pressure Type: 0.286 in H2O
Product Type: Blowers
Factory Pack Quantity: 108
Subcategory: Fans, Blowers & Accessories
Unit Weight: 89,810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99