BFB0712H-F00

108-BFB0712H-F00
BFB0712H-F00

Mfr.:

Description:
Blowers & Centrifugal Fans Blower, 70x30mm, 12VDC, Ball, 3x Lead Wires, Lock Rotor Sensor, Tachometer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 92

Stock:
92 Can Dispatch Immediately
Quantities greater than 92 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,85 € 13,85 €
12,23 € 122,30 €
11,78 € 294,50 €
11,77 € 588,50 €
11,58 € 972,72 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Blower
DC
12 VDC
11.3 CFM (0.32 m3/min)
Ball
38 dBA
2900 RPM
2.64 W
70 mm
70 mm
30 mm
Plastic
Wire Leads
BFB
Locked Rotor Sensor, Tachometer
Brand: Delta Electronics
Packaging: Bulk
Pressure Type: 0.48 in H2O
Product Type: Blowers
Factory Pack Quantity: 84
Subcategory: Fans, Blowers & Accessories
Unit Weight: 94,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599099
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.