BFB0512LA-CF00

Delta Electronics
108-BFB0512LA-CF00
BFB0512LA-CF00

Mfr.:

Description:
Blowers & Centrifugal Fans Blower, 50x10mm, 12VDC, Ball, 3x Lead Wires, Lock Rotor Sensor, Tachometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 336   Multiples: 336
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,87 € 2.980,32 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Blower
DC
12 VDC
2.18 CFM (0.06 m3/min)
Ball
22.5 dBA
3500 RPM
600 mW
50 mm
50 mm
10 mm
Plastic
Wire Leads - 3
BFB
Locked Rotor Sensor, Tachometer
Brand: Delta Electronics
Packaging: Bulk
Pressure Type: 0.208 in H2O
Product Type: Blowers
Factory Pack Quantity: 336
Subcategory: Fans, Blowers & Accessories
Unit Weight: 22,230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596560
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.