BFB0512HH-F00

Delta Electronics
108-BFB0512HH-F00
BFB0512HH-F00

Mfr.:

Description:
Blowers & Centrifugal Fans Blower, 51x15mm, 12VDC, Ball, 3x Lead Wires, Lock Rotor Sensor, Tachometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 645

Stock:
645 Can Dispatch Immediately
Factory Lead Time:
51 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 645 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,16 € 12,16 €
11,20 € 112,00 €
10,79 € 269,75 €
9,96 € 498,00 €
9,90 € 990,00 €
9,87 € 2.210,88 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Blower
DC
12 VDC
4.59 CFM (0.13 m3/min)
Ball
45 dBA
6500 RPM
2.52 W
50 mm
10.3 mm
50 mm
Plastic
Wire Leads - 3
BFB
Locked Rotor Sensor, Tachometer
Brand: Delta Electronics
Packaging: Bulk
Pressure Type: 0.866 in H2O
Product Type: Blowers
Factory Pack Quantity: 224
Subcategory: Fans, Blowers & Accessories
Unit Weight: 28,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
CNHTS:
8414599099
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.