BFB04512HD

108-BFB04512HD
BFB04512HD

Mfr.:

Description:
Blowers & Centrifugal Fans The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 334

Stock:
334 Can Dispatch Immediately
Quantities greater than 334 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,10 € 11,10 €
11,09 € 110,90 €
10,02 € 250,50 €
9,32 € 466,00 €
8,95 € 895,00 €
8,69 € 2.189,88 €
8,49 € 4.278,96 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Blower
DC
12 VDC
4.91 CFM (0.14 m3/min)
Ball
24.5 dBA
3800 RPM
1.2 W
45 mm
45 mm
20 mm
Plastic
Wire Leads
BFB
Locked Rotor Sensor
Brand: Delta Electronics
Packaging: Bulk
Pressure Type: 0.366 in H2O
Product Type: Blowers
Factory Pack Quantity: 252
Subcategory: Fans, Blowers & Accessories
Unit Weight: 16,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
CNHTS:
8414599050
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.