BFB0405MA-A

Delta Electronics
108-BFB0405MA-A
BFB0405MA-A

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 40x10mm, 5VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 640   Multiples: 640
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,01 € 5.126,40 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Blower
DC
5 VDC
2.3 CFM (0.07 m3/min)
Ball
29.5 dBA
6500 RPM
400 mW
40 mm
40 mm
10 mm
Plastic
Wire Leads - 2
BFB
Locked Rotor Sensor
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Packaging: Bulk
Pressure Type: 0.312 in H2O
Product Type: Blowers
Factory Pack Quantity: 640
Subcategory: Fans, Blowers & Accessories
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414593590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596560
ECCN:
EAR99