BFB03512HHA-AF00

108-BFB03512HHA-AF00
BFB03512HHA-AF00

Mfr.:

Description:
Blowers & Centrifugal Fans Blower, 35x10mm, 12VDC, Ball, 3x Lead Wires, Lock Rotor Sensor, Tachometer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1.793

Stock:
1.793
Can Dispatch Immediately
On Order:
588
Quantities greater than 2381 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,77 € 11,77 €
11,24 € 112,40 €
10,17 € 254,25 €
9,37 € 468,50 €
8,40 € 840,00 €
8,11 € 2.027,50 €
6,89 € 3.968,64 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC
12 VDC
1.66 CFM (0.05 m3/min)
Ball
31 dBA
9500 RPM
960 mW
35 mm
35 mm
10 mm
Plastic
Wire Leads
BFB
Locked Rotor Sensor, Tachometer
Brand: Delta Electronics
Packaging: Bulk
Pressure Type: 0.37 in H2O
Product Type: Blowers
Factory Pack Quantity: 576
Subcategory: Fans, Blowers & Accessories
Unit Weight: 10,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
CNHTS:
8414599050
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.