BFB03505HHA-A

108-BFB03505HHA-A
BFB03505HHA-A

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 35x10mm, 5VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 123

Stock:
123 Can Dispatch Immediately
Quantities greater than 123 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,40 € 9,40 €
8,45 € 84,50 €
7,94 € 198,50 €
7,64 € 382,00 €
7,03 € 703,00 €
6,58 € 1.645,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC
5 VDC
1.66 CFM (0.05 m3/min)
Ball
31 dBA
8500 RPM
750 mW
35 mm
35 mm
10 mm
Plastic
Wire Leads
BFB
Locked Rotor Sensor
Brand: Delta Electronics
Packaging: Bulk
Pressure Type: 0.37 in H2O
Product Type: Blowers
Factory Pack Quantity: 576
Subcategory: Fans, Blowers & Accessories
Unit Weight: 10,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
CNHTS:
8414599099
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.