BFB0312HA-C

Delta Electronics
108-BFB0312HA-C
BFB0312HA-C

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 30x10mm, 12VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,91 € 10,91 €
9,48 € 94,80 €
8,64 € 216,00 €
8,13 € 406,50 €
7,61 € 761,00 €
7,55 € 1.887,50 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Blower
DC
12 VDC
1.45 CFM (0.04 m3/min)
Ball
7500 RPM
30 mm
30 mm
10 mm
Thermoplastic (TP)
Wire Leads - 2
BFB
Locked Rotor Sensor
Brand: Delta Electronics
Product Type: Blowers
Factory Pack Quantity: 720
Subcategory: Fans, Blowers & Accessories
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99