BFB0312HA-A

108-BFB0312HA-A
BFB0312HA-A

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 30x10mm, 12VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC
12 VDC
1.24 CFM (0.04 m3/min)
Ball
26 dBA
6500 RPM
400 mW
30 mm
30 mm
10 mm
Plastic
Wire Leads
BFB
Locked Rotor Sensor
Brand: Delta Electronics
Packaging: Bulk
Pressure Type: 0.206 in H2O
Product Type: Blowers
Factory Pack Quantity: 720
Subcategory: Fans, Blowers & Accessories
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
CNHTS:
8414599060
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.