B62SR24015C

Delta Electronics
108-B62SR24015C
B62SR24015C

Mfr.:

Description:
DC/DC Converters - Chassis Mount 18-106Vin 24.5V 15A w/ Enable pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,35 € 12.035,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
360 W
62 V
15 A
2.25 kV
190 mm
76 mm
44 mm
Industrial
B62SR
Brand: Delta Electronics
Input Voltage: 18 V to 106 V
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B62SR Encapsulated DC/DC Converters

Delta Electronics B62SR Encapsulated DC/DC Converters sit on a metal base plate in a box-type package measuring 190mm x 76mm x 44mm. These Delta Electronics units have an ultra-wide 18V to 106V input voltage range and support the parallel connection of multiple units. Output capabilities are 200W/240W in the 18V to 27V Vin range and 300W/360W in the 27V to 106V Vin range (including 27V). All models feature 2250VDC isolation while minimizing inrush current and protecting against input reverse polarity, operating in temperatures from -40°C to +75°C. B62SR series converter modules are offered with a unique integrated fuse holder and can function up to 90.5% efficiency at full load. Optional features include models with IP67 protection and on/off enabling.