AUB0812VH-SP00

Delta Electronics
108-AUB0812VH-SP00
AUB0812VH-SP00

Mfr.:

Description:
DC Fans Fan, 80x25.4mm, 12VDC, 42.02CFM, Superflo, 4Leads, Lock Rotor Sensor, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
680
Expected 8/3/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,75 € 8,75 €
7,62 € 76,20 €
7,01 € 175,25 €
6,84 € 342,00 €
6,75 € 675,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
25 mm
80 mm
12 VDC
42 CFM (1.19 m3/min)
3600 RPM
Superflo
39 dBA
2.64 W
Locked Rotor Sensor, Tachometer, PWM
Plastic
Wire Leads - 4
AUB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 5.5 mmAq
Product Type: DC Fans
Factory Pack Quantity: 135
Subcategory: Fans, Blowers & Accessories
Unit Weight: 88 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Information Technology Fans

Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.

Desktop Fans

Delta Electronics Desktop Fans provide cooling solutions for demanding desktop and workstation systems. These cost-effective, high-efficiency fans for desktop systems serve business, home, or high-performance gaming device uses. Delta AIO Desktop Fans feature a centrifugal blower with high design flexibility, outstanding airflow performance, and a high sound quality level. Delta fans for traditional home and business PC desktops include sleeve and superflo bearing fans. Dual-blade fans are high-performance solutions for gaming systems and workstations.

AUB DC Axial Fans

Delta Electronics AUB DC Axial Fans are general axial fans featuring an advanced Superflo bearing system for high performance and long life of 50,000 hours. A high-temperature version (up to +85°C) is available and ideal for consumer-type projector applications. These DC axial fans are constructed with a plastic UL 94V-0 impeller and frame material. Delta Electronics AUB DC Axial Fans are offered with a noise level as low as 18.5dBA.

Superflo Bearing Fans

Delta Electronics Superflo Bearing Fans have a 12VDC to 24VDC voltage rating and an RPM range of 2300 to 7000. The Superflo Bearings system includes an anti-gravity oil pump that re-circulates the oil in a sealed chamber with dual labyrinth seals and provides a permanently lubricated spinning mechanism for Delta fans. Delta Electronics Superflo Bearing Fans feature a wide applicable temperature range and an operating lifetime of 50,000 hours at +40°C minimum.