AUB0712HHD

108-AUB0712HHD
AUB0712HHD

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 70x20mm, 12VDC, Superflo Bearing, Lead Wires

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
70 mm
20 mm
70 mm
12 VDC
40.4 CFM (1.14 m3/min)
4400 RPM
Superflo
40.5 dBA
2.64 W
Plastic
Wire Leads
AUB
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Pressure Type: 0.222 in H2O
Product Type: DC Fans
Factory Pack Quantity: 192
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590
ECCN:
EAR99