ASD-B3A-0421-E

Delta Electronics
108-ASD-B3A-0421-E
ASD-B3A-0421-E

Mfr.:

Description:
Servo Drives B3A Servo Drive, 400W, 230V 1PH/3PH, STO, EtherCAT, Pulse in, Analog in, PR mode

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
512,82 € 512,82 €
510,20 € 2.551,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Servo Drives
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
400 W
2.65 A
1 Phase, 3 Phase
IP20
ASD-B3
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Motor Drive Type: Servo Drive
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

FEATURED PRODUCTS
DELTA ELECTRONICS