ASD-B2-1521-B

108-ASD-B2-1521-B
ASD-B2-1521-B

Mfr.:

Description:
Servo Drives Servo Drive, 1.5KW, 230V 1PH/3PH input

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Servo Drives
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
ASDA-B2
Brand: Delta Electronics
Motor Drive Type: AC Servo
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASDA-B2 AC Servo Motors & Drives

Delta IA ASDA-B2 AC Servo Motors and Drives are designed to meet the requirements for general-purpose machine control applications in industrial automation while enhancing the competitive advantage of servo systems. The ASDA-B2 series focuses on built-in motion control functions for general-purpose applications, saving the cost of mechatronics integration. Delta IA ASDA-B2 AC Servo Motors and Drives help make setting assembly, wiring, and operation convenient. These high-performance, cost-effective devices offer a power rating range of 0.1kW to 3kW and meet UL, cUL, CE, and RoHS standards. Typical applications include lathe and milling machines, transport and conveying equipment, and more.

FEATURED PRODUCTS
DELTA ELECTRONICS