ASD-A2-0721-E

108-ASD-A2-0721-E
ASD-A2-0721-E

Mfr.:

Description:
Servo Drives Servo Drive, 750W, 230V 1PH/3PH, EtherCat

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

Delta Electronics ASD-B3A-0721-E
Delta Electronics
Servo Drives B3A Servo Drive,750W, 230V 1PH/3PH, STO, EtherCAT, Pulse in, Analog in, PR mode

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Servo Drives
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
ASDA-A2
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Motor Drive Type: Servo Drive
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
EAR99

FEATURED PRODUCTS
DELTA ELECTRONICS