ASB03512MA-AF00

108-ASB03512MA-AF00
ASB03512MA-AF00

Mfr.:

Description:
DC Fans Tubeaxial Fan, 35x10mm, 12VDC, Sleeve, 3x Lead Wires, Lock Rotor Sensor, Tach

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 375

Stock:
375 Can Dispatch Immediately
Quantities greater than 375 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,00 € 6,00 €
4,94 € 49,40 €
4,52 € 113,00 €
4,21 € 210,50 €
3,91 € 391,00 €
3,71 € 927,50 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
35 mm
10 mm
35 mm
12 VDC
4.5 CFM (0.13 m3/min)
5800 RPM
Sleeve
18.5 dBA
600 mW
Locked Rotor Sensor, Tachometer
Plastic
Wire Leads - 3
ASB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 2 mmAq
Product Type: DC Fans
Factory Pack Quantity: 1152
Subcategory: Fans, Blowers & Accessories
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.