ASB0305HP-00CP4

108-ASB0305HP-00CP4
ASB0305HP-00CP4

Mfr.:

Description:
DC Fans Fan, 30x6.5mm, 5VDC, Superflo, 4 Position Connector, Lock Rotor Sensor, Tach/PWM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
30 mm
7 mm
30 mm
5 VDC
5.1 CFM (0.14 m3/min)
9500 RPM
Superflo
29 dBA
1 W
Locked Rotor Sensor, Tachometer, PWM
Plastic
Connector - 4 pin
ASB
Brand: Delta Electronics
Current Type: DC
Pressure Type: 0.156 in H2O
Product Type: DC Fans
Factory Pack Quantity: 176
Subcategory: Fans, Blowers & Accessories
Unit Weight: 245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.