ASB02505HA-A7JV

108-ASB02505HA-A7JV
ASB02505HA-A7JV

Mfr.:

Description:
DC Fans Tubeaxial Fan, 25x10mm, 5VDC, Sleeve, 3x Lead Wires, Lock Rotor Sensor, Tach

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
25 mm
10 mm
25 mm
5 VDC
2.18 CFM (0.06 m3/min)
9000 RPM
Sleeve
18 dBA
700 mW
Locked Rotor Sensor, Tachometer
Plastic
Wire Leads
ASB
Brand: Delta Electronics
Current Type: DC
Life: 30000 Hour
Product Type: DC Fans
Size: 25 mm x 25 mm
Factory Pack Quantity: 720
Subcategory: Fans, Blowers & Accessories
Unit Weight: 6,342 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.