AFC1212D-SP19

Delta Electronics
108-AFC1212D-SP19
AFC1212D-SP19

Mfr.:

Description:
DC Fans Fan, 120x25mm, 12VDC, 89.7CFM, 3.84W, 0.32A, 46dBA, Ball, 4-Leads, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
270
Expected 6/9/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,01 € 20,01 €
16,12 € 161,20 €
14,71 € 367,75 €
13,81 € 745,74 €
13,04 € 1.408,32 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
25 mm
120 mm
12 VDC
89.7 CFM (2.5 m3/min)
3000 RPM
Ball
46 dBA
3.84 W
Tachometer, PWM
Plastic
Wire Leads - 4
AFC
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 8.5 mmAq
Product Type: DC Fans
Factory Pack Quantity: 54
Subcategory: Fans, Blowers & Accessories
Unit Weight: 198 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.