AFC1212D-F00

108-AFC1212D-F00
AFC1212D-F00

Mfr.:

Description:
DC Fans Fan, 120x25mm, 12VDC, 113.11CFM, 6.36W, 0.53A, 46.5dBA, Ball, 4-Leads, Tach/PWM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
120 mm
25 mm
120 mm
12 VDC
113 CFM (3.2 m3/min)
3400 RPM
Ball
46.5 dBA
6.36 W
Tachometer, PWM
Plastic
Wire Leads - 4
AFC
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Type: DC
Packaging: Bulk
Pressure Type: 10 mmAq
Product Type: DC Fans
Factory Pack Quantity: 54
Subcategory: Fans, Blowers & Accessories
Unit Weight: 198 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier advises this part is obsolete and recommend either
FFC1212D-F00 or AFC1212D-SP19 for replacement.

Please contact a Mouser Technical Sales Representative for further
information.

5-0323-6

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99