AFB1548VH-CD8G

Delta Electronics
108-AFB1548VH-CD8G
AFB1548VH-CD8G

Mfr.:

Description:
DC Fans Fan, 172x150x25mm, 48VDC, 305CFM, Ball, Lock Rotor, Tach/PWM, IP56/Salt Fog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 252   Multiples: 14
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,41 € 23.287,32 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
150 mm
25 mm
172 mm
48 VDC
305 CFM (8.6 m3/min)
5000 RPM
Ball
65 dBA
IP56
31.2 W
Locked Rotor Sensor, Tachometer, PWM
Plastic
Wire Leads - 4
AFB
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Pressure Type: 1.198 in H2O
Product Type: DC Fans
Factory Pack Quantity: 14
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590
ECCN:
EAR99