AFB1224HH-BF00

108-AFB1224HH-BF00
AFB1224HH-BF00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 120x25.4mm, 24VDC, Ball Bearing, 3x Lead Wires, Tachometer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

Delta Electronics AFB1224HH
Delta Electronics
DC Fans DC Tubeaxial Fan, 120x25.4mm, 24VDC, Ball Bearing, Lead Wires

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
120 mm
25 mm
120 mm
24 VDC
Ball
Tachometer
AFB
Brand: Delta Electronics
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 54
Subcategory: Fans, Blowers & Accessories
Unit Weight: 197,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.