AFB1212HHEVAH

Delta Electronics
108-AFB1212HHEVAH
AFB1212HHEVAH

Mfr.:

Description:
DC Fans DC Axial Fan, 120x120x38mm, 12VDC, 130.8CFM, 5.4W, Ball, 4x Wire, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 864   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,09 € 12.173,76 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
38 mm
120 mm
12 VDC
130.8 CFM
3500 RPM
Ball
47 dBA
5.4 W
Plastic
Wire Leads - 4
AFB
Brand: Delta Electronics
Current Type: DC
Lead Length: 330 mm
Length: 120 mm
Life: 70000 Hour
Product Type: DC Fans
Size: 120 mm x 120 mm x 38 mm
Factory Pack Quantity: 36
Subcategory: Fans, Blowers & Accessories
Unit Weight: 320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pulse Width Modulation Fans

Delta Electronics Pulse Width Modulation (PWM) Fans regulate the voltage signal between fully on and fully off, controlling the speed of a fan with low power loss in the switching device. When a switch is off, there is practically no current, and when it is on, there is almost no voltage drop across the switch. As a result, power loss is close to zero. Delta Electronics PWM Fans offer a wide range of airflow options as well as heights and widths.