AFB0624VHD-F00

108-AFB0624VHD-F00
AFB0624VHD-F00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 60x20mm, 24VDC, Ball Bearing, 3x Lead Wires, Tachometer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 86

Stock:
86 Can Dispatch Immediately
Quantities greater than 86 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,67 € 12,67 €
12,10 € 121,00 €
10,95 € 273,75 €
10,08 € 504,00 €
9,55 € 955,00 €
8,34 € 1.501,20 €
7,77 € 4.195,80 €
7,48 € 8.078,40 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
60 mm
20 mm
60 mm
24 VDC
19.8 CFM (0.56 m3/min)
4800 RPM
Ball
33 dBA
2.16 W
Tachometer
Plastic
Wire Leads - 3
AFB
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Type: DC
Packaging: Bulk
Pressure Type: 6.9 mmAq
Product Type: DC Fans
Factory Pack Quantity: 180
Subcategory: Fans, Blowers & Accessories
Unit Weight: 62 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99