AFB0612GH-A

Delta Electronics
108-AFB0612GH-A
AFB0612GH-A

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 60x25mm, 12VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 540   Multiples: 180
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,96 € 4.838,40 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Bulk
Airflow: 42 CFM (1.19 m3/min)
Bearing Type: Ball
Brand: Delta Electronics
Current Type: DC
Depth: 25 mm
Features: Locked Rotor Sensor
Height: 60 mm
Housing Material: Plastic
Noise: 50.5 dBA
Operating Supply Voltage: 12 VDC
Power Rating: 6.6 W
Pressure Type: 16 mmAq
Product Type: DC Fans
Series: AFB
Speed: 7500 RPM
Factory Pack Quantity: 180
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads - 2
Type: Axial
Width: 60 mm
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.