AFB0605MB-F00

108-AFB0605MB-F00
AFB0605MB-F00

Mfr.:

Description:
DC Fans DC Axial Fan, 60x15mm, 5VDC, Tachometer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
60 mm
15 mm
60 mm
5 VDC
13.5 CFM (0.38 m3/min)
3500 RPM
Ball
29 dBA
1 W
Tachometer
Plastic
Wire Leads
AFB
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Type: DC
Packaging: Bulk
Pressure Type: 3 mmAq
Product Type: DC Fans
Factory Pack Quantity: 210
Subcategory: Fans, Blowers & Accessories
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99