AFB0605HC-F00

Delta Electronics
108-AFB0605HC-F00
AFB0605HC-F00

Mfr.:

Description:
DC Fans Tubeaxial Fan, 60x13mm, 5VDC, Ball, 3x Lead Wires, Lock Rotor Sensor, Tachometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,49 € 12,49 €
10,19 € 101,90 €
9,32 € 233,00 €
8,70 € 435,00 €
8,37 € 837,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
13 mm
60 mm
5 VDC
21.2 CFM (0.6 m3/min)
4200 RPM
Ball
31.5 dBA
1.45 W
Locked Rotor Sensor, Tachometer
Plastic
Wire Leads - 3
AFB
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Type: DC
Packaging: Bulk
Pressure Type: 4.1 mmAq
Product Type: DC Fans
Factory Pack Quantity: 270
Subcategory: Fans, Blowers & Accessories
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99