AFB04512HB-F00

108-AFB04512HB-F00
AFB04512HB-F00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 45x15mm, 12VDC, Ball Bearing, 3x Lead Wires, Tachometer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
45 mm
15 mm
45 mm
12 VDC
14 CFM (0.4 m3/min)
6300 RPM
Ball
33.5 dBA
1.68 W
Tachometer
Plastic
Wire Leads
AFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 5.6 mmAq
Product Type: DC Fans
Factory Pack Quantity: 336
Subcategory: Fans, Blowers & Accessories
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.