AFB0412SHB-F00

Delta Electronics
108-AFB0412SHB-F00
AFB0412SHB-F00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 40x15mm, 12VDC, Ball Bearing, 3x Lead Wires, Tachometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
896
Expected 2/22/2027
Factory Lead Time:
48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,80 € 12,80 €
12,05 € 120,50 €
11,40 € 285,00 €
9,63 € 481,50 €
8,87 € 887,00 €
8,83 € 3.955,84 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
40 mm
15 mm
40 mm
12 VDC
14.8 CFM (0.42 m3/min)
11000 RPM
Ball
41.5 dBA
3 W
Tachometer
Plastic
Wire Leads - 3
AFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 15 mmAq
Product Type: DC Fans
Factory Pack Quantity: 448
Subcategory: Fans, Blowers & Accessories
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.