AFB0412LB-F00

108-AFB0412LB-F00
AFB0412LB-F00

Mfr.:

Description:
DC Fans Tubeaxial Fan, 40x15mm, 12VDC, Ball, 3x Lead Wire, Lock Rotor Sensor, Tachometer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 67

Stock:
67 Can Dispatch Immediately
Quantities greater than 67 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,06 € 12,06 €
11,52 € 115,20 €
10,41 € 260,25 €
9,60 € 480,00 €
8,61 € 861,00 €
7,96 € 1.990,00 €
7,40 € 3.315,20 €
7,12 € 6.379,52 €
2.688 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
40 mm
15 mm
40 mm
12 VDC
6.5 CFM (0.18 m3/min)
5000 RPM
Ball
18.5 dBA
720 mW
Locked Rotor Sensor, Tachometer
Plastic
Wire Leads - 3
AFB
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Type: DC
Packaging: Bulk
Product Type: DC Fans
Factory Pack Quantity: 448
Subcategory: Fans, Blowers & Accessories
Unit Weight: 25,368 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99