AFB0412HHA-AF00

Delta Electronics
108-AFB0412HHA-AF00
AFB0412HHA-AF00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 40x10mm, 12VDC, Ball Bearing, 3x Lead Wires, Tachometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
640
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,90 € 9,90 €
8,04 € 80,40 €
7,34 € 183,50 €
6,85 € 342,50 €
6,40 € 640,00 €
6,31 € 1.577,50 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
40 mm
10 mm
40 mm
12 VDC
8.15 CFM (0.23 m3/min)
7000 RPM
Ball
31.5 dBA
600 mW
Tachometer
Plastic
Wire Leads - 3
AFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 4.8 mmAq
Product Type: DC Fans
Factory Pack Quantity: 640
Subcategory: Fans, Blowers & Accessories
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.