AFB0405VHA-AR00

Delta Electronics
108-AFB0405VHA-AR00
AFB0405VHA-AR00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 40x10mm, 5VDC, Ball Bearing, 3x Lead Wire, Locked Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,54 € 10,54 €
7,59 € 1.897,50 €
6,31 € 3.155,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
40 mm
10 mm
40 mm
5 VDC
9.5 CFM (0.27 m3/min)
8000 RPM
Ball
35.5 dBA
550 mW
Locked Rotor Sensor
Plastic
Wire Leads - 3
AFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 6.4 mmAq
Product Type: DC Fans
Factory Pack Quantity: 640
Subcategory: Fans, Blowers & Accessories
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.