AFB0405VHA-A

Delta Electronics
108-AFB0405VHA-A
AFB0405VHA-A

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 40x10mm, 5VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.255
Expected 6/1/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,48 € 8,48 €
6,95 € 69,50 €
6,37 € 159,25 €
5,94 € 297,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
40 mm
10 mm
40 mm
5 VDC
9.5 CFM (0.27 m3/min)
8000 RPM
Ball
35.5 dBA
550 mW
Locked Rotor Sensor
Plastic
Wire Leads - 2
AFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 6.4 mmAq
Product Type: DC Fans
Factory Pack Quantity: 640
Subcategory: Fans, Blowers & Accessories
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.