AFB03512HA-A

108-AFB03512HA-A
AFB03512HA-A

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 35x10mm, 12VDC, Ball Bearing, Lead Wires

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 217

Stock:
217 Can Dispatch Immediately
Quantities greater than 217 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,91 € 8,91 €
7,62 € 76,20 €
6,95 € 173,75 €
6,48 € 324,00 €
6,34 € 634,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
35 mm
10 mm
35 mm
12 VDC
5.5 CFM (0.16 m3/min)
7000 RPM
Ball
22 dBA
1.08 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
AFB
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Type: DC
Packaging: Bulk
Pressure Type: 2.6 mmAq
Product Type: DC Fans
Factory Pack Quantity: 576
Subcategory: Fans, Blowers & Accessories
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99