AFB03505MA-C

108-AFB03505MA-C
AFB03505MA-C

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 35x10mm, 5VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
35 mm
10 mm
35 mm
5 VDC
Ball
Locked Rotor Sensor
AFB
Brand: Delta Electronics
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 576
Subcategory: Fans, Blowers & Accessories
Unit Weight: 10,419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.