AFB0312HA-AF00

108-AFB0312HA-AF00
AFB0312HA-AF00

Mfr.:

Description:
DC Fans DC Fan, 30x10mm, 12VDC, Tachometer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
30 mm
10 mm
30 mm
12 VDC
3.53 CFM (0.1 m3/min)
9000 RPM
Ball
25 dBA
1.08 W
Tachometer
Plastic
Wire Leads
AFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 2.5 mmAq
Product Type: DC Fans
Factory Pack Quantity: 720
Subcategory: Fans, Blowers & Accessories
Unit Weight: 10,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99