AFB0312HA-A

108-AFB0312HA-A
AFB0312HA-A

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 30x10mm, 12VDC, Ball Bearing, Lead Wires

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tubeaxial
30 mm
10 mm
30 mm
12 VDC
3.53 CFM (0.1 m3/min)
9000 RPM
Ball
25 dBA
1.08 W
Plastic
Wire Leads
AFB
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Type: DC
Packaging: Bulk
Pressure Type: 2.5 mmAq
Product Type: DC Fans
Factory Pack Quantity: 720
Subcategory: Fans, Blowers & Accessories
Unit Weight: 10,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier has advised AFB0312HA-A is obsolete and recommends
ASB0312HA-C as a replacement.

Please contact a Mouser Technical Sales Representative for
further information.

5-0217-11

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99