AFB02512HA-A

108-AFB02512HA-A
AFB02512HA-A

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 25x10mm, 12VDC, Ball Bearing, Lead Wires

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
25 mm
10 mm
25 mm
12 VDC
1.84 CFM (0.05 m3/min)
10000 RPM
Ball
23.5 dBA
720 mW
Plastic
Wire Leads
AFB
Brand: Delta Electronics
Current Type: DC
Pressure Type: 0.176 in H2O
Product Type: DC Fans
Factory Pack Quantity: 720
Subcategory: Fans, Blowers & Accessories
Unit Weight: 10,419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.