AFB02505HHA-C

Delta Electronics
108-AFB02505HHA-C
AFB02505HHA-C

Mfr.:

Description:
DC Fans DC Axial Fan, 25x25x10mm, 5VDC, 2x Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,64 € 11,64 €
10,03 € 2.507,50 €
8,40 € 4.200,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
10 mm
25 mm
5 VDC
2.4 CFM (0.07 m3/min)
13000 RPM
Ball
34 dBA
800 mW
Plastic
Wire Leads - 2
AFB
Brand: Delta Electronics
Current Type: DC
Frame Dimensions - mm: 25 mm L x 25 mm W x 10 mm H
Lead Length: 150 mm
Length: 25 mm
Life: 30000 Hour
Pressure Type: Wire Leads - 2
Product Type: DC Fans
Size: 25 mm x 25 mm
Factory Pack Quantity: 720
Subcategory: Fans, Blowers & Accessories
Unit Weight: 7,8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
USHTS:
8414596560
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.