ADT-120A19AA M-A

Delta Electronics
108-ADT-120A19AAM-A
ADT-120A19AA M-A

Mfr.:

Description:
Desktop AC Adapters 120w / 19V adapter - C6 - Barrel Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 72   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,73 € 2.932,56 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
ADT
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Desktop AC Adapters
Factory Pack Quantity: 36
Subcategory: AC-DC Power Supply
Unit Weight: 340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504406012

ADT AC-DC Adapters

Delta Electronics / Power ADT AC-DC Adapters are available in compact sizes with versatile configuration options and high efficiency. These adapters offer no-load power consumption (<0.15W) and comply with DoE level VI and CoC 2 efficiency standards for energy savings. The series features a 12V to 24V output voltage, 90W to 150W output power, and 85VAC or 90VAC to 264VAC input voltage range. Protections include short circuit, overvoltage, overload, and overtemperature. Delta Electronics / Power ADT AC-DC Adapters are ideal for various testing and measurement applications, including spectrum analyzers, oscillators, and AC power sources.