ADT-060A19AB B-A

Delta Electronics
108-ADT-060A19ABB-A
ADT-060A19AB B-A

Mfr.:

Description:
Desktop AC Adapters 60w / 19V adapter - C8 - Tuning Fork

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 74 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,16 € 19,16 €
19,05 € 95,25 €
18,37 € 183,70 €
17,59 € 439,75 €
15,72 € 628,80 €
14,92 € 1.790,40 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
85 VAC to 264 VAC
1 Output
60 W
19 VDC
3.2 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1500 mm
Level VI
ADT-060A
Brand: Delta Electronics
Center Pin Length: 10 mm
Height: 29.5 mm
Length: 46 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 10 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 40
Subcategory: AC-DC Power Supply
Width: 108 mm
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.