ADT-060A15AA B-A

Delta Electronics
108-ADT-060A15AAB-A
ADT-060A15AA B-A

Mfr.:

Description:
Desktop AC Adapters 60w / 15V adapter - C6 - Tuning Fork

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 120   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,11 € 2.293,20 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Desktop AC Adapters
RoHS:  
Required
85 VAC to 264 VAC
1 Output
60 W
15 V
4 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1500 mm
ADT-060A
Brand: Delta Electronics
Center Pin Length: 10 mm
Height: 29.5 mm
Length: 46 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 40
Subcategory: AC-DC Power Supply
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504406012
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.